Broadcom, ACNU-4804-000E Optocoupler, Surface Mount, 8-Pin

RS Stock No.: 188-6586Brand: BroadcomManufacturers Part No.: ACNU-4804-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Forward Voltage

1.85V

Number of Pins

8

Maximum Operating Temperature

+105°C

Length

9.6mm

Isolation Voltage

5000 V

Width

6.24mm

Depth

3.607mm

Dimensions

9.6 x 6.24 x 3.607mm

Series

ACNU

Output Type

Positive (Totem Pole)

Operating Temperature Range

-40 → +105°C

Input Type

LED

Input Type

LED

Operating Temperature Range

-40 → +105 °C

Stock information temporarily unavailable.

BD 8.332

BD 1.666 Each (In a Pack of 5) (Exc. Vat)

BD 9.165

BD 1.833 Each (In a Pack of 5) (inc. VAT)

Broadcom, ACNU-4804-000E Optocoupler, Surface Mount, 8-Pin

BD 8.332

BD 1.666 Each (In a Pack of 5) (Exc. Vat)

BD 9.165

BD 1.833 Each (In a Pack of 5) (inc. VAT)

Broadcom, ACNU-4804-000E Optocoupler, Surface Mount, 8-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Forward Voltage

1.85V

Number of Pins

8

Maximum Operating Temperature

+105°C

Length

9.6mm

Isolation Voltage

5000 V

Width

6.24mm

Depth

3.607mm

Dimensions

9.6 x 6.24 x 3.607mm

Series

ACNU

Output Type

Positive (Totem Pole)

Operating Temperature Range

-40 → +105°C

Input Type

LED

Input Type

LED

Operating Temperature Range

-40 → +105 °C