Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
2
Number of Pins
8
Series
ACPL
BD 4.510
BD 2.255 Each (In a Pack of 2) (Exc. Vat)
BD 4.961
BD 2.481 Each (In a Pack of 2) (inc. VAT)
Broadcom, ACPL-054L-060E Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin
Select packaging type
Standard
2
BD 4.510
BD 2.255 Each (In a Pack of 2) (Exc. Vat)
BD 4.961
BD 2.481 Each (In a Pack of 2) (inc. VAT)
Broadcom, ACPL-054L-060E Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.255 | BD 4.510 |
10 - 48 | BD 1.864 | BD 3.729 |
50 - 98 | BD 1.612 | BD 3.223 |
100+ | BD 1.529 | BD 3.058 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
2
Number of Pins
8
Series
ACPL