Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
SOIC8
Input Current Type
DC
BD 3.834
BD 3.834 Each (Supplied as a Tape) (Exc. Vat)
BD 4.217
BD 4.217 Each (Supplied as a Tape) (inc. VAT)
Broadcom, ACPL-074L-500E DC Input CMOS Output Dual Optocoupler, Surface Mount, 8-Pin SOIC8
Select packaging type
Standard
1
BD 3.834
BD 3.834 Each (Supplied as a Tape) (Exc. Vat)
BD 4.217
BD 4.217 Each (Supplied as a Tape) (inc. VAT)
Broadcom, ACPL-074L-500E DC Input CMOS Output Dual Optocoupler, Surface Mount, 8-Pin SOIC8
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.834 |
10 - 99 | BD 3.536 |
100 - 499 | BD 3.333 |
500 - 999 | BD 3.168 |
1000+ | BD 2.910 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
SOIC8
Input Current Type
DC