Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
0.1µs
Maximum Input Current
16 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
0.1µs
Product details
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
BD 2.052
BD 2.052 Each (Exc. Vat)
BD 2.257
BD 2.257 Each (inc. VAT)
Standard
1
BD 2.052
BD 2.052 Each (Exc. Vat)
BD 2.257
BD 2.257 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.052 |
10 - 24 | BD 1.974 |
25 - 49 | BD 1.903 |
50 - 99 | BD 1.820 |
100+ | BD 1.732 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
0.1µs
Maximum Input Current
16 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
0.1µs
Product details
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.