Broadcom, ACPL-351J-000E IGBT, MOSFET Output Optocoupler, Surface Mount, 16-Pin SO

RS Stock No.: 202-5352Brand: BroadcomManufacturers Part No.: ACPL-351J-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

16

Package Type

SO

Series

ACPL

Country of Origin

Thailand

BD 4.147

BD 4.147 Each (Exc. Vat)

BD 4.562

BD 4.562 Each (inc. VAT)

Broadcom, ACPL-351J-000E IGBT, MOSFET Output Optocoupler, Surface Mount, 16-Pin SO

BD 4.147

BD 4.147 Each (Exc. Vat)

BD 4.562

BD 4.562 Each (inc. VAT)

Broadcom, ACPL-351J-000E IGBT, MOSFET Output Optocoupler, Surface Mount, 16-Pin SO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 4.147
10 - 24BD 3.338
25+BD 3.124

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

16

Package Type

SO

Series

ACPL

Country of Origin

Thailand