ACPL-790A-000E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin PDIP

RS Stock No.: 178-3171Brand: BroadcomManufacturers Part No.: ACPL-790A-000E
brand-logo
View all in Isolation Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Number of Channels per Chip

1

Maximum Voltage Gain

8.28V/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.8 x 6.35 x 3.56mm

Height

3.56mm

Width

6.35mm

Length

9.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Product details

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 99.825

BD 1.996 Each (In a Tube of 50) (Exc. Vat)

BD 109.807

BD 2.196 Each (In a Tube of 50) (inc. VAT)

ACPL-790A-000E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin PDIP

BD 99.825

BD 1.996 Each (In a Tube of 50) (Exc. Vat)

BD 109.807

BD 2.196 Each (In a Tube of 50) (inc. VAT)

ACPL-790A-000E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Number of Channels per Chip

1

Maximum Voltage Gain

8.28V/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.8 x 6.35 x 3.56mm

Height

3.56mm

Width

6.35mm

Length

9.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Product details

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more