Broadcom, ACPL-K24L-000E CMOS Output Dual Optocoupler, Surface Mount, 8-Pin

RS Stock No.: 261-7450Brand: BroadcomManufacturers Part No.: ACPL-K24L-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Series

ACPL

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 113.960

BD 1.424 Each (In a Tube of 80) (Exc. Vat)

BD 125.356

BD 1.566 Each (In a Tube of 80) (inc. VAT)

Broadcom, ACPL-K24L-000E CMOS Output Dual Optocoupler, Surface Mount, 8-Pin

BD 113.960

BD 1.424 Each (In a Tube of 80) (Exc. Vat)

BD 125.356

BD 1.566 Each (In a Tube of 80) (inc. VAT)

Broadcom, ACPL-K24L-000E CMOS Output Dual Optocoupler, Surface Mount, 8-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
80 - 80BD 1.424BD 113.960
160 - 320BD 1.336BD 106.920
400 - 720BD 1.204BD 96.360
800+BD 1.177BD 94.160

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Series

ACPL

Country of Origin

Philippines