Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.8V
Number of Pins
8
Package Type
SO Stretched
Input Current Type
DC
Country of Origin
Philippines
BD 7.870
BD 7.870 1 Pack of 1 (Exc. Vat)
BD 8.657
BD 8.657 1 Pack of 1 (inc. VAT)
1
BD 7.870
BD 7.870 1 Pack of 1 (Exc. Vat)
BD 8.657
BD 8.657 1 Pack of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.8V
Number of Pins
8
Package Type
SO Stretched
Input Current Type
DC
Country of Origin
Philippines