Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Maximum Forward Voltage
1.75V
Number of Channels
2
Number of Pins
8
Package Type
Plastic
Input Current Type
AC, DC
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 5.269
BD 2.634 Each (In a Pack of 2) (Exc. Vat)
BD 5.796
BD 2.897 Each (In a Pack of 2) (inc. VAT)
Broadcom, ACPL-K43CT-000E AC/DC Input, Input Dual Optocoupler, Surface Mount, 8-Pin Plastic
2
BD 5.269
BD 2.634 Each (In a Pack of 2) (Exc. Vat)
BD 5.796
BD 2.897 Each (In a Pack of 2) (inc. VAT)
Broadcom, ACPL-K43CT-000E AC/DC Input, Input Dual Optocoupler, Surface Mount, 8-Pin Plastic
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 2.634 | BD 5.269 |
20 - 98 | BD 2.426 | BD 4.851 |
100 - 198 | BD 2.211 | BD 4.422 |
200+ | BD 2.140 | BD 4.279 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Maximum Forward Voltage
1.75V
Number of Channels
2
Number of Pins
8
Package Type
Plastic
Input Current Type
AC, DC
Country of Origin
Philippines