Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
4
Package Type
SO8
Input Current Type
AC, DC
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 8.635
BD 1.727 Each (In a Pack of 5) (Exc. Vat)
BD 9.499
BD 1.900 Each (In a Pack of 5) (inc. VAT)
Broadcom, ACPL-K49CT-000E AC/DC Input, Input Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin SO8
5
BD 8.635
BD 1.727 Each (In a Pack of 5) (Exc. Vat)
BD 9.499
BD 1.900 Each (In a Pack of 5) (inc. VAT)
Broadcom, ACPL-K49CT-000E AC/DC Input, Input Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin SO8
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.727 | BD 8.635 |
25+ | BD 1.710 | BD 8.552 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
4
Package Type
SO8
Input Current Type
AC, DC
Country of Origin
Philippines