Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
4
Package Type
SO4
Input Current Type
DC
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 14.553
BD 14.553 1 Pack of 5 (Exc. Vat)
BD 16.008
BD 16.008 1 Pack of 5 (inc. VAT)
Broadcom, ACPL-M417T-000E DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SO4
1
BD 14.553
BD 14.553 1 Pack of 5 (Exc. Vat)
BD 16.008
BD 16.008 1 Pack of 5 (inc. VAT)
Broadcom, ACPL-M417T-000E DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SO4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
4
Package Type
SO4
Input Current Type
DC
Country of Origin
Philippines