Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
5
Package Type
SO
Maximum Input Current
40 mA
Logic Output
Yes
Maximum Current Transfer Ratio
80%
Minimum Current Transfer Ratio
32%
Series
ACPL
Automotive Standard
AEC-Q100
BD 957.000
BD 0.638 Each (On a Reel of 1500) (Exc. Vat)
BD 1,052.700
BD 0.702 Each (On a Reel of 1500) (inc. VAT)
1500
BD 957.000
BD 0.638 Each (On a Reel of 1500) (Exc. Vat)
BD 1,052.700
BD 0.702 Each (On a Reel of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
5
Package Type
SO
Maximum Input Current
40 mA
Logic Output
Yes
Maximum Current Transfer Ratio
80%
Minimum Current Transfer Ratio
32%
Series
ACPL
Automotive Standard
AEC-Q100