Broadcom, ACPL-M61L-000E AC/DC Input, Input Push-Pull MOSFET Output Optocoupler, Through Hole, 5-Pin Tubular

RS Stock No.: 242-540Brand: BroadcomManufacturers Part No.: ACPL-M61L-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Push-Pull MOSFET

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Package Type

Tubular

Input Current Type

AC, DC

Stock information temporarily unavailable.

BD 17.682

BD 3.536 Each (In a Pack of 5) (Exc. Vat)

BD 19.450

BD 3.890 Each (In a Pack of 5) (inc. VAT)

Broadcom, ACPL-M61L-000E AC/DC Input, Input Push-Pull MOSFET Output Optocoupler, Through Hole, 5-Pin Tubular
Select packaging type

BD 17.682

BD 3.536 Each (In a Pack of 5) (Exc. Vat)

BD 19.450

BD 3.890 Each (In a Pack of 5) (inc. VAT)

Broadcom, ACPL-M61L-000E AC/DC Input, Input Push-Pull MOSFET Output Optocoupler, Through Hole, 5-Pin Tubular
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 3.536BD 17.682
50 - 95BD 3.492BD 17.462
100+BD 3.426BD 17.132

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Push-Pull MOSFET

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Package Type

Tubular

Input Current Type

AC, DC