Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, ACPL-W343-000E AC/DC Input, Input IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 6-Pin SSOP

RS Stock No.: 768-7890PBrand: BroadcomManufacturers Part No.: ACPL-W343-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT Gate Drive, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

6

Package Type

SSOP

Input Current Type

AC, DC

Typical Rise Time

43ns

Maximum Input Current

16 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

40ns

Series

ACPL

Product details

Isolated Gate Driver Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Broadcom, ACPL-W343-000E AC/DC Input, Input IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 6-Pin SSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Broadcom, ACPL-W343-000E AC/DC Input, Input IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 6-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT Gate Drive, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

6

Package Type

SSOP

Input Current Type

AC, DC

Typical Rise Time

43ns

Maximum Input Current

16 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

40ns

Series

ACPL

Product details

Isolated Gate Driver Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies