Technical Document
Specifications
Brand
BroadcomSensor Type
Magnetic Rotary Encoder
Number of Axis
3
Technology
Rotary Encoder
Mounting Type
Surface Mount
Interface Type
Serial-SPI
Magnetic Type
Analogue
Country of Origin
Malaysia
BD 603.053
BD 8.261 Each (In a Tube of 73) (Exc. Vat)
BD 663.358
BD 9.087 Each (In a Tube of 73) (inc. VAT)
73
BD 603.053
BD 8.261 Each (In a Tube of 73) (Exc. Vat)
BD 663.358
BD 9.087 Each (In a Tube of 73) (inc. VAT)
73
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomSensor Type
Magnetic Rotary Encoder
Number of Axis
3
Technology
Rotary Encoder
Mounting Type
Surface Mount
Interface Type
Serial-SPI
Magnetic Type
Analogue
Country of Origin
Malaysia