Broadcom AEDR-9830-102, DTMF Decoder, 2MHz 30mA, 25-Pin 4mm x 4mm x 1.05mm

RS Stock No.: 216-3600Brand: BroadcomManufacturers Part No.: AEDR-9830-102
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Operating Frequency

2MHz

Typical Supply Current

30mA

Package Type

4mm x 4mm x 1.05mm

Pin Count

25

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 1,194.050

BD 11.940 Each (On a Reel of 100) (Exc. Vat)

BD 1,313.455

BD 13.134 Each (On a Reel of 100) (inc. VAT)

Broadcom AEDR-9830-102, DTMF Decoder, 2MHz 30mA, 25-Pin 4mm x 4mm x 1.05mm

BD 1,194.050

BD 11.940 Each (On a Reel of 100) (Exc. Vat)

BD 1,313.455

BD 13.134 Each (On a Reel of 100) (inc. VAT)

Broadcom AEDR-9830-102, DTMF Decoder, 2MHz 30mA, 25-Pin 4mm x 4mm x 1.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Operating Frequency

2MHz

Typical Supply Current

30mA

Package Type

4mm x 4mm x 1.05mm

Pin Count

25

Country of Origin

Malaysia