Broadcom AELT-8000-S102 Quad-Channel Differential Line Driver, 3-State, Inv/Non-Inv, 16-Pin SOIC-16

RS Stock No.: 227-954Brand: BroadcomManufacturers Part No.: AELT-8000-S102
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Function

CMOS, TTL

Number of Channels per Chip

4

IC Type

Line Driver IC

Input Type

Buffered

Output Type

3 State

Polarity

Inverting, Non-Inverting

Package Type

SOIC-16

Pin Count

16

Stock information temporarily unavailable.

BD 7.304

BD 7.304 Each (Supplied as a Tape) (Exc. Vat)

BD 8.034

BD 8.034 Each (Supplied as a Tape) (inc. VAT)

Broadcom AELT-8000-S102 Quad-Channel Differential Line Driver, 3-State, Inv/Non-Inv, 16-Pin SOIC-16
Select packaging type

BD 7.304

BD 7.304 Each (Supplied as a Tape) (Exc. Vat)

BD 8.034

BD 8.034 Each (Supplied as a Tape) (inc. VAT)

Broadcom AELT-8000-S102 Quad-Channel Differential Line Driver, 3-State, Inv/Non-Inv, 16-Pin SOIC-16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.304
10 - 99BD 7.078
100 - 499BD 6.914
500 - 999BD 6.787
1000+BD 6.479

Technical Document

Specifications

Logic Function

CMOS, TTL

Number of Channels per Chip

4

IC Type

Line Driver IC

Input Type

Buffered

Output Type

3 State

Polarity

Inverting, Non-Inverting

Package Type

SOIC-16

Pin Count

16