Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom AFBR-1521CZ, 40Mbps Fibre Optic Transmitter 685nm, Square, 10.2 x 18.8mm

RS Stock No.: 215-5738Brand: BroadcomManufacturers Part No.: AFBR-1521CZ
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

40Mbps

Connector Shape

Square

Typical Rise Time

10ns

Typical Fall Time

10ns

Peak Wavelength

685nm

Dimensions

10.2 x 18.8mm

Stock information temporarily unavailable.

BD 911.000

BD 4.555 Each (In a Tray of 200) (Exc. Vat)

BD 1,002.100

BD 5.011 Each (In a Tray of 200) (inc. VAT)

Broadcom AFBR-1521CZ, 40Mbps Fibre Optic Transmitter 685nm, Square, 10.2 x 18.8mm

BD 911.000

BD 4.555 Each (In a Tray of 200) (Exc. Vat)

BD 1,002.100

BD 5.011 Each (In a Tray of 200) (inc. VAT)

Broadcom AFBR-1521CZ, 40Mbps Fibre Optic Transmitter 685nm, Square, 10.2 x 18.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

40Mbps

Connector Shape

Square

Typical Rise Time

10ns

Typical Fall Time

10ns

Peak Wavelength

685nm

Dimensions

10.2 x 18.8mm