Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Broadcom AFBR-1521CZ, 40Mbps Fibre Optic Transmitter 685nm, Square, 10.2 x 18.8mm

RS Stock No.: 215-5739Brand: BroadcomManufacturers Part No.: AFBR-1521CZ
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

40Mbps

Connector Shape

Square

Typical Rise Time

10ns

Typical Fall Time

10ns

Peak Wavelength

685nm

Dimensions

10.2 x 18.8mm

Stock information temporarily unavailable.

BD 4.714

BD 4.714 Each (Exc. Vat)

BD 5.185

BD 5.185 Each (inc. VAT)

Broadcom AFBR-1521CZ, 40Mbps Fibre Optic Transmitter 685nm, Square, 10.2 x 18.8mm
Select packaging type

BD 4.714

BD 4.714 Each (Exc. Vat)

BD 5.185

BD 5.185 Each (inc. VAT)

Broadcom AFBR-1521CZ, 40Mbps Fibre Optic Transmitter 685nm, Square, 10.2 x 18.8mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

40Mbps

Connector Shape

Square

Typical Rise Time

10ns

Typical Fall Time

10ns

Peak Wavelength

685nm

Dimensions

10.2 x 18.8mm