Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom AFBR-1528CZ, 10MBd Fibre Optic Transmitter 650nm, Square, 18.8 x 10.2 x 7.6mm

RS Stock No.: 208-0507Brand: BroadcomManufacturers Part No.: AFBR-1528CZ
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

10MBd

Connector Shape

Square

Typical Rise Time

3ns

Typical Fall Time

3ns

Peak Wavelength

650nm

Dimensions

18.8 x 10.2 x 7.6mm

Stock information temporarily unavailable.

BD 7.188

BD 7.188 Each (Exc. Vat)

BD 7.907

BD 7.907 Each (inc. VAT)

Broadcom AFBR-1528CZ, 10MBd Fibre Optic Transmitter 650nm, Square, 18.8 x 10.2 x 7.6mm
Select packaging type

BD 7.188

BD 7.188 Each (Exc. Vat)

BD 7.907

BD 7.907 Each (inc. VAT)

Broadcom AFBR-1528CZ, 10MBd Fibre Optic Transmitter 650nm, Square, 18.8 x 10.2 x 7.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.188
10 - 24BD 6.864
25 - 49BD 5.720
50 - 99BD 5.142
100+BD 5.054

Technical Document

Specifications

Maximum Data Rate

10MBd

Connector Shape

Square

Typical Rise Time

3ns

Typical Fall Time

3ns

Peak Wavelength

650nm

Dimensions

18.8 x 10.2 x 7.6mm