Broadcom AFBR-1531CZ, 5MBd Fibre Optic Transmitter 650nm, Rectangular Versatile Link Connector, 13.5 x 9.8 x 5.7mm

RS Stock No.: 334-857Brand: BroadcomManufacturers Part No.: AFBR-1531CZ
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Rectangular

Typical Rise Time

1ns

Typical Fall Time

1ns

Transmitter Jitter at Maximum Data Rate

1ns

Peak Wavelength

650nm

Dimensions

13.5 x 9.8 x 5.7mm

Connector Type

Versatile Link

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 8.624

BD 8.624 Each (Exc. Vat)

BD 9.486

BD 9.486 Each (inc. VAT)

Broadcom AFBR-1531CZ, 5MBd Fibre Optic Transmitter 650nm, Rectangular Versatile Link Connector, 13.5 x 9.8 x 5.7mm
Select packaging type

BD 8.624

BD 8.624 Each (Exc. Vat)

BD 9.486

BD 9.486 Each (inc. VAT)

Broadcom AFBR-1531CZ, 5MBd Fibre Optic Transmitter 650nm, Rectangular Versatile Link Connector, 13.5 x 9.8 x 5.7mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 8.624
10 - 99BD 7.986
100+BD 7.552

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Rectangular

Typical Rise Time

1ns

Typical Fall Time

1ns

Transmitter Jitter at Maximum Data Rate

1ns

Peak Wavelength

650nm

Dimensions

13.5 x 9.8 x 5.7mm

Connector Type

Versatile Link

Country of Origin

Philippines