Dual-use

Broadcom AFBR-1634Z, 50MBd Fibre Optic Transmitter 685nm, Square Fiber Optic Connector, 18.29 x 12.19 x 18.8mm

RS Stock No.: 830-5066Brand: BroadcomManufacturers Part No.: AFBR-1634Z
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Square

Typical Rise Time

5ns

Typical Fall Time

5ns

Peak Wavelength

685nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

18.29 x 12.19 x 18.8mm

Connector Type

Fiber Optic

Height

18.8mm

Length

18.29mm

Width

12.19mm

Series

Versatile Link

Country of Origin

Philippines

Product details

AFBR-16xxZ Series Fibre Optic Transmitters

The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.

The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

BD 10.252

BD 10.252 Each (Exc. Vat)

BD 11.277

BD 11.277 Each (inc. VAT)

Broadcom AFBR-1634Z, 50MBd Fibre Optic Transmitter 685nm, Square Fiber Optic Connector, 18.29 x 12.19 x 18.8mm
Select packaging type

BD 10.252

BD 10.252 Each (Exc. Vat)

BD 11.277

BD 11.277 Each (inc. VAT)

Broadcom AFBR-1634Z, 50MBd Fibre Optic Transmitter 685nm, Square Fiber Optic Connector, 18.29 x 12.19 x 18.8mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.252
5 - 9BD 9.757
10 - 49BD 9.405
50 - 99BD 7.530
100+BD 7.447

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Square

Typical Rise Time

5ns

Typical Fall Time

5ns

Peak Wavelength

685nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

18.29 x 12.19 x 18.8mm

Connector Type

Fiber Optic

Height

18.8mm

Length

18.29mm

Width

12.19mm

Series

Versatile Link

Country of Origin

Philippines

Product details

AFBR-16xxZ Series Fibre Optic Transmitters

The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.

The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)

Fibre Optics, Avago Technologies