Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
50Mbit/s
Typical Rise Time
5 (Max)ns
Typical Fall Time
5 (Max)ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
4
Dimensions
18.7 x 12.2 x 15.2mm
Connector Type
Versatile Link
Height
15.2mm
Length
18.7mm
Width
12.2mm
Series
AFBR
Forward Voltage
6 V
Product details
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.
The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)
Fibre Optics, Avago Technologies
BD 1,254.960
BD 7.844 Each (In a Tube of 160) (Exc. Vat)
BD 1,380.456
BD 8.628 Each (In a Tube of 160) (inc. VAT)
160
BD 1,254.960
BD 7.844 Each (In a Tube of 160) (Exc. Vat)
BD 1,380.456
BD 8.628 Each (In a Tube of 160) (inc. VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
50Mbit/s
Typical Rise Time
5 (Max)ns
Typical Fall Time
5 (Max)ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
4
Dimensions
18.7 x 12.2 x 15.2mm
Connector Type
Versatile Link
Height
15.2mm
Length
18.7mm
Width
12.2mm
Series
AFBR
Forward Voltage
6 V
Product details
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.
The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)