Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Broadcom AFBR-2418MZ 50MBd 865nm Fibre Optic Receiver, Round, ST Connector

RS Stock No.: 818-8798Brand: BroadcomManufacturers Part No.: AFBR-2418MZ
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

865nm

Typical Rise Time

5ns

Typical Fall Time

5ns

Number of Pins

8

Mounting Type

Panel Mount

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

AFBR-24x8xZ Series Fibre Optic Receivers

The AFBR-24x8 DC-50 MBd Miniature Link Fibre Optic Receiver is a low-cost, high-performance design for operation with HFBR-14xxZ fibre optic transmitters and multi-mode glass fibre cable. The receiver is also compatible with ST and SMA connectors. Due to the receiver's integrated design it has a very high EMC resistance, a wide receiver dynamic range and high sensitivity over temperature. Applications include;
High voltage isolation
Elimination of ground loops
Power substantion automation
Industrial control and factory automation
Reduction of voltage transient susceptibility
Optical transmission from DC up to 50 MBd

RSSI output
Integrated PIN diode and digitalizing IC with CMOS / TTL output logic
Up to 2 km distance with multi-mode glass fibre cable
Operating temperature range of -40°C to +85°C
3.3 V and 5 V supply voltage operation

Standards

RoHS-compliant

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

BD 13.598

BD 13.598 Each (Exc. Vat)

BD 14.958

BD 14.958 Each (inc. VAT)

Broadcom AFBR-2418MZ 50MBd 865nm Fibre Optic Receiver, Round, ST Connector

BD 13.598

BD 13.598 Each (Exc. Vat)

BD 14.958

BD 14.958 Each (inc. VAT)

Broadcom AFBR-2418MZ 50MBd 865nm Fibre Optic Receiver, Round, ST Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.598
5 - 14BD 12.810
15 - 29BD 11.970
30 - 59BD 10.684
60+BD 10.164

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

865nm

Typical Rise Time

5ns

Typical Fall Time

5ns

Number of Pins

8

Mounting Type

Panel Mount

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

AFBR-24x8xZ Series Fibre Optic Receivers

The AFBR-24x8 DC-50 MBd Miniature Link Fibre Optic Receiver is a low-cost, high-performance design for operation with HFBR-14xxZ fibre optic transmitters and multi-mode glass fibre cable. The receiver is also compatible with ST and SMA connectors. Due to the receiver's integrated design it has a very high EMC resistance, a wide receiver dynamic range and high sensitivity over temperature. Applications include;
High voltage isolation
Elimination of ground loops
Power substantion automation
Industrial control and factory automation
Reduction of voltage transient susceptibility
Optical transmission from DC up to 50 MBd

RSSI output
Integrated PIN diode and digitalizing IC with CMOS / TTL output logic
Up to 2 km distance with multi-mode glass fibre cable
Operating temperature range of -40°C to +85°C
3.3 V and 5 V supply voltage operation

Standards

RoHS-compliant

Fibre Optics, Avago Technologies