Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Broadcom AFBR-2521CZ 5Mbit/s 685nm Fibre Optic Receiver

RS Stock No.: 189-4760Brand: BroadcomManufacturers Part No.: AFBR-2521CZ
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Wavelength of Peak Sensitivity

685nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 12.2 x 7.6mm

Height

7.6mm

Length

18.8mm

Width

12.2mm

Series

AFBR

Output Signal Type

TTL

Product details

AFBR-25x1CZ Series Fibre Optic Receivers

The AFBR-25x1 Z Versatile Link series from Avago Technologies are fibre optic link transmitters. There are three different packages available. The AFBR-2521CZ is a horizontal package, AFBR-2531CZ vertical and AFBR-2541CZ is the tilted (30°) Package. The receiver consists of an IC with photodiode that offers a TTL logic output. Whereas the transmitter has a signal from DC to 5 MBd up to 50 M. Applications include drivers and inverters, RS-232 and RS-485 extensions, Industrial control and factory automation.

AFBR-25x1CZ Fibre Optic Receiver for 1 mm POF and 200 μm PC
Versatile Link housing: Compatible with Avago Technologies Versatile Link family of connectors
Space saving
Inverted output signals
RoHS-compliant
Receiver: integrated PIN diode and digitalising IC with TTL output logic
Power-on reset (POR)
50 M distance with 1 mm (POF)/ 500 M distance with 200 μm Polymer Cladding Silica (PCS) Fibre
Operating temperature range of -40 °C to +90 °C

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

BD 1,021.650

BD 5.108 Each (In a Tube of 200) (Exc. Vat)

BD 1,123.815

BD 5.619 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-2521CZ 5Mbit/s 685nm Fibre Optic Receiver

BD 1,021.650

BD 5.108 Each (In a Tube of 200) (Exc. Vat)

BD 1,123.815

BD 5.619 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-2521CZ 5Mbit/s 685nm Fibre Optic Receiver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Wavelength of Peak Sensitivity

685nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 12.2 x 7.6mm

Height

7.6mm

Length

18.8mm

Width

12.2mm

Series

AFBR

Output Signal Type

TTL

Product details

AFBR-25x1CZ Series Fibre Optic Receivers

The AFBR-25x1 Z Versatile Link series from Avago Technologies are fibre optic link transmitters. There are three different packages available. The AFBR-2521CZ is a horizontal package, AFBR-2531CZ vertical and AFBR-2541CZ is the tilted (30°) Package. The receiver consists of an IC with photodiode that offers a TTL logic output. Whereas the transmitter has a signal from DC to 5 MBd up to 50 M. Applications include drivers and inverters, RS-232 and RS-485 extensions, Industrial control and factory automation.

AFBR-25x1CZ Fibre Optic Receiver for 1 mm POF and 200 μm PC
Versatile Link housing: Compatible with Avago Technologies Versatile Link family of connectors
Space saving
Inverted output signals
RoHS-compliant
Receiver: integrated PIN diode and digitalising IC with TTL output logic
Power-on reset (POR)
50 M distance with 1 mm (POF)/ 500 M distance with 200 μm Polymer Cladding Silica (PCS) Fibre
Operating temperature range of -40 °C to +90 °C

Fibre Optics, Avago Technologies