Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom AFBR-2529RZ, 50MBd Fibre Optic Receiver 685nm, 18.8 x 12.2mm

RS Stock No.: 227-957Brand: BroadcomManufacturers Part No.: AFBR-2529RZ
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

50MBd

Typical Rise Time

5ns

Typical Fall Time

5ns

Peak Wavelength

685nm

Dimensions

18.8 x 12.2mm

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 9.949

BD 9.949 Each (Exc. Vat)

BD 10.944

BD 10.944 Each (inc. VAT)

Broadcom AFBR-2529RZ, 50MBd Fibre Optic Receiver 685nm, 18.8 x 12.2mm

BD 9.949

BD 9.949 Each (Exc. Vat)

BD 10.944

BD 10.944 Each (inc. VAT)

Broadcom AFBR-2529RZ, 50MBd Fibre Optic Receiver 685nm, 18.8 x 12.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

50MBd

Typical Rise Time

5ns

Typical Fall Time

5ns

Peak Wavelength

685nm

Dimensions

18.8 x 12.2mm

Country of Origin

Philippines