Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom AFBR-2624Z 50Mbit/s 685nm Fibre Optic Receiver

RS Stock No.: 189-4765Brand: BroadcomManufacturers Part No.: AFBR-2624Z
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

50Mbit/s

Wavelength of Peak Sensitivity

685nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 12.2 x 7.6mm

Height

7.6mm

Length

18.8mm

Width

12.2mm

Series

AFBR

Output Signal Type

TTL

Product details

AFBR-26x4Z/25x9Z Series Fibre Optic Receivers

The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre). These fibre optic receivers are compatible with the TTL logic families. The AFBR-26x4Z/25x9Z 4-pin devices consist of a digitalising IC containing an integrated photodiode to produce a logic compatible output level. Packaged in Versatile Link housing, these components can be interlocked, minimising the space required. Suitable applications include industrial control and factory automation, high voltage isolation and elimination of ground loops.

Data transmission at signal rates from DC up to 50MBd
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

BD 1,512.000

BD 7.560 Each (In a Tube of 200) (Exc. Vat)

BD 1,663.200

BD 8.316 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-2624Z 50Mbit/s 685nm Fibre Optic Receiver

BD 1,512.000

BD 7.560 Each (In a Tube of 200) (Exc. Vat)

BD 1,663.200

BD 8.316 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-2624Z 50Mbit/s 685nm Fibre Optic Receiver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

50Mbit/s

Wavelength of Peak Sensitivity

685nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 12.2 x 7.6mm

Height

7.6mm

Length

18.8mm

Width

12.2mm

Series

AFBR

Output Signal Type

TTL

Product details

AFBR-26x4Z/25x9Z Series Fibre Optic Receivers

The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre). These fibre optic receivers are compatible with the TTL logic families. The AFBR-26x4Z/25x9Z 4-pin devices consist of a digitalising IC containing an integrated photodiode to produce a logic compatible output level. Packaged in Versatile Link housing, these components can be interlocked, minimising the space required. Suitable applications include industrial control and factory automation, high voltage isolation and elimination of ground loops.

Data transmission at signal rates from DC up to 50MBd
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C

Fibre Optics, Avago Technologies