Broadcom AFBR-57E6APZC Fibre Optic Transceiver, SFP Connector, 125MBd 1380nm 20-Pin SFP

RS Stock No.: 146-6177Brand: BroadcomManufacturers Part No.: AFBR-57E6APZC
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

125MBd

Connector Shape

Rectangular

Transmitter Typical Rise Time

1ns

Transmitter Typical Fall Time

1ns

Receiver Jitter at Maximum Data Rate

1ns

Transmitter Jitter at Maximum Data Rate

0.6ns

Number of Pins

20

Mounting Type

Surface Mount

Dimensions

13.8 x 57.8 x 13mm

Connector Type

SFP

Wavelength of Peak Sensitivity

1380nm

Height

13mm

Length

13.8mm

Series

AFBR

Package Type

SFP

Width

57.8mm

Output Signal Type

TTL

Country of Origin

Philippines

BD 32.186

BD 32.186 Each (Exc. Vat)

BD 35.405

BD 35.405 Each (inc. VAT)

Broadcom AFBR-57E6APZC Fibre Optic Transceiver, SFP Connector, 125MBd 1380nm 20-Pin SFP
Select packaging type

BD 32.186

BD 32.186 Each (Exc. Vat)

BD 35.405

BD 35.405 Each (inc. VAT)

Broadcom AFBR-57E6APZC Fibre Optic Transceiver, SFP Connector, 125MBd 1380nm 20-Pin SFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Data Rate

125MBd

Connector Shape

Rectangular

Transmitter Typical Rise Time

1ns

Transmitter Typical Fall Time

1ns

Receiver Jitter at Maximum Data Rate

1ns

Transmitter Jitter at Maximum Data Rate

0.6ns

Number of Pins

20

Mounting Type

Surface Mount

Dimensions

13.8 x 57.8 x 13mm

Connector Type

SFP

Wavelength of Peak Sensitivity

1380nm

Height

13mm

Length

13.8mm

Series

AFBR

Package Type

SFP

Width

57.8mm

Output Signal Type

TTL

Country of Origin

Philippines