Broadcom AFBR-59E5APZ Fibre Optic Transceiver, LC Connector, 1380nm 10-Pin SFF

RS Stock No.: 566-031Brand: BroadcomManufacturers Part No.: AFBR-59E5APZ
View all in Fibre Optic Transceivers

Technical Document

Specifications

Connector Shape

Square

Transmitter Typical Rise Time

2.2ns

Transmitter Typical Fall Time

2.2ns

Receiver Jitter at Maximum Data Rate

0.6ns

Number of Pins

10

Connector Type

LC

Peak Transmitter Wavelength

1380nm

Package Type

SFF

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 30.970

BD 30.970 Each (Exc. Vat)

BD 34.067

BD 34.067 Each (inc. VAT)

Broadcom AFBR-59E5APZ Fibre Optic Transceiver, LC Connector, 1380nm 10-Pin SFF

BD 30.970

BD 30.970 Each (Exc. Vat)

BD 34.067

BD 34.067 Each (inc. VAT)

Broadcom AFBR-59E5APZ Fibre Optic Transceiver, LC Connector, 1380nm 10-Pin SFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 30.970
5+BD 30.838

Technical Document

Specifications

Connector Shape

Square

Transmitter Typical Rise Time

2.2ns

Transmitter Typical Fall Time

2.2ns

Receiver Jitter at Maximum Data Rate

0.6ns

Number of Pins

10

Connector Type

LC

Peak Transmitter Wavelength

1380nm

Package Type

SFF

Country of Origin

Philippines