Technical Document
Specifications
Brand
BroadcomWavelength of Peak Sensitivity
650nm
Typical Rise Time
40ns
Typical Fall Time
60ns
Number of Pins
8
Mounting Type
Surface Mount
Dimensions
18.8 x 10.2 x 7.6mm
Connector Type
Versatile Link
Height
7.6mm
Length
18.8mm
Width
10.2mm
Series
AFBR
Country of Origin
Philippines
BD 954.800
BD 4.774 Each (In a Tube of 200) (Exc. Vat)
BD 1,050.280
BD 5.251 Each (In a Tube of 200) (inc. VAT)
200
BD 954.800
BD 4.774 Each (In a Tube of 200) (Exc. Vat)
BD 1,050.280
BD 5.251 Each (In a Tube of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomWavelength of Peak Sensitivity
650nm
Typical Rise Time
40ns
Typical Fall Time
60ns
Number of Pins
8
Mounting Type
Surface Mount
Dimensions
18.8 x 10.2 x 7.6mm
Connector Type
Versatile Link
Height
7.6mm
Length
18.8mm
Width
10.2mm
Series
AFBR
Country of Origin
Philippines