Broadcom AFBR-S10RX021Z 650nm Fibre Optic Receiver, Versatile Link Connector

RS Stock No.: 180-9162Brand: BroadcomManufacturers Part No.: AFBR-S10RX021Z
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Wavelength of Peak Sensitivity

650nm

Typical Rise Time

40ns

Typical Fall Time

60ns

Number of Pins

8

Mounting Type

Surface Mount

Dimensions

18.8 x 10.2 x 7.6mm

Connector Type

Versatile Link

Height

7.6mm

Length

18.8mm

Width

10.2mm

Series

AFBR

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 7.376

BD 7.376 Each (Exc. Vat)

BD 8.114

BD 8.114 Each (inc. VAT)

Broadcom AFBR-S10RX021Z 650nm Fibre Optic Receiver, Versatile Link Connector

BD 7.376

BD 7.376 Each (Exc. Vat)

BD 8.114

BD 8.114 Each (inc. VAT)

Broadcom AFBR-S10RX021Z 650nm Fibre Optic Receiver, Versatile Link Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wavelength of Peak Sensitivity

650nm

Typical Rise Time

40ns

Typical Fall Time

60ns

Number of Pins

8

Mounting Type

Surface Mount

Dimensions

18.8 x 10.2 x 7.6mm

Connector Type

Versatile Link

Height

7.6mm

Length

18.8mm

Width

10.2mm

Series

AFBR

Country of Origin

Philippines