Broadcom AFBR-S10RX031Z 650nm Fibre Optic Receiver, Versatile Link Connector

RS Stock No.: 180-9160Brand: BroadcomManufacturers Part No.: AFBR-S10RX031Z
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Wavelength of Peak Sensitivity

650nm

Typical Rise Time

40ns

Typical Fall Time

60ns

Number of Pins

8

Mounting Type

Surface Mount

Dimensions

18.1 x 10.2 x 7.6mm

Connector Type

Versatile Link

Height

7.6mm

Length

18.1mm

Width

10.2mm

Series

AFBR

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 1,131.900

BD 5.660 Each (In a Tube of 200) (Exc. Vat)

BD 1,245.090

BD 6.226 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-S10RX031Z 650nm Fibre Optic Receiver, Versatile Link Connector

BD 1,131.900

BD 5.660 Each (In a Tube of 200) (Exc. Vat)

BD 1,245.090

BD 6.226 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-S10RX031Z 650nm Fibre Optic Receiver, Versatile Link Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wavelength of Peak Sensitivity

650nm

Typical Rise Time

40ns

Typical Fall Time

60ns

Number of Pins

8

Mounting Type

Surface Mount

Dimensions

18.1 x 10.2 x 7.6mm

Connector Type

Versatile Link

Height

7.6mm

Length

18.1mm

Width

10.2mm

Series

AFBR

Country of Origin

Philippines