Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Broadcom, AFBR-S4N22P014M Visible Light 1-Element Photomultiplier, 420nm, Surface Mount SMD package

RS Stock No.: 227-922Brand: BroadcomManufacturers Part No.: AFBR-S4N22P014M
brand-logo
View all in Photomultipliers

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

1

Mounting Type

Surface Mount

Package Type

SMD

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.198

BD 9.198 Each (Exc. Vat)

BD 10.118

BD 10.118 Each (inc. VAT)

Broadcom, AFBR-S4N22P014M Visible Light 1-Element Photomultiplier, 420nm, Surface Mount SMD package

BD 9.198

BD 9.198 Each (Exc. Vat)

BD 10.118

BD 10.118 Each (inc. VAT)

Broadcom, AFBR-S4N22P014M Visible Light 1-Element Photomultiplier, 420nm, Surface Mount SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.198
10 - 99BD 8.279
100+BD 7.634

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

1

Mounting Type

Surface Mount

Package Type

SMD

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more