Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Ultraviolet
Spectrum(s) Detected
Ultraviolet
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Mounting Type
Surface Mount
Package Type
4.3 x 4.2 mm
Country of Origin
Thailand
BD 3,885.200
BD 9.713 Each (In a Tray of 400) (Exc. Vat)
BD 4,273.720
BD 10.684 Each (In a Tray of 400) (inc. VAT)
400
BD 3,885.200
BD 9.713 Each (In a Tray of 400) (Exc. Vat)
BD 4,273.720
BD 10.684 Each (In a Tray of 400) (inc. VAT)
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Ultraviolet
Spectrum(s) Detected
Ultraviolet
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Mounting Type
Surface Mount
Package Type
4.3 x 4.2 mm
Country of Origin
Thailand