Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Number of Elements
1
Mounting Type
Surface Mount
Package Type
6.48 x 6.71 mm
Country of Origin
Thailand
BD 25.399
BD 25.399 Each (Exc. Vat)
BD 27.939
BD 27.939 Each (inc. VAT)
Standard
1
BD 25.399
BD 25.399 Each (Exc. Vat)
BD 27.939
BD 27.939 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 25.399 |
10+ | BD 21.192 |
Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Number of Elements
1
Mounting Type
Surface Mount
Package Type
6.48 x 6.71 mm
Country of Origin
Thailand