Technical Document
Specifications
Brand
BroadcomSensor Type
Proximity Sensor
Maximum Output Voltage
0.3 V
Switching Mode
Analogue, Digital
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
8
Dimensions
2 x 2 x 0.5mm
Height
0.5mm
Length
2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Width
2mm
Minimum Operating Supply Voltage
2.4 V
Product details
Signal Conditioning, Avago Technologies
Signal Conditioning IC for Optical Proximity Sensors
Interface ICs, Avago Technologies
BD 1.062
BD 1.062 Each (Exc. Vat)
BD 1.168
BD 1.168 Each (inc. VAT)
Standard
1
BD 1.062
BD 1.062 Each (Exc. Vat)
BD 1.168
BD 1.168 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomSensor Type
Proximity Sensor
Maximum Output Voltage
0.3 V
Switching Mode
Analogue, Digital
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
8
Dimensions
2 x 2 x 0.5mm
Height
0.5mm
Length
2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Width
2mm
Minimum Operating Supply Voltage
2.4 V
Product details
Signal Conditioning, Avago Technologies
Signal Conditioning IC for Optical Proximity Sensors


