Technical Document
Specifications
Brand
BroadcomEncoder Reading
Absolute
Encoder Signal
Digital
Supply Voltage
5.5V dc
Shaft Diameter
6 mm
Mounting Type
Screw Mount
Shaft Style
Round
Termination Style
Connector
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 26.829
BD 26.829 Each (Exc. Vat)
BD 29.512
BD 29.512 Each (inc. VAT)
Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft, Screw Mount, Connector
1
BD 26.829
BD 26.829 Each (Exc. Vat)
BD 29.512
BD 29.512 Each (inc. VAT)
Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft, Screw Mount, Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomEncoder Reading
Absolute
Encoder Signal
Digital
Supply Voltage
5.5V dc
Shaft Diameter
6 mm
Mounting Type
Screw Mount
Shaft Style
Round
Termination Style
Connector
Country of Origin
Malaysia