Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft, Screw Mount, Connector

RS Stock No.: 566-038Brand: BroadcomManufacturers Part No.: AR49-M49M-P12H
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Absolute

Encoder Signal

Digital

Supply Voltage

5.5V dc

Shaft Diameter

6 mm

Mounting Type

Screw Mount

Shaft Style

Round

Termination Style

Connector

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 35.761

BD 35.761 Each (Exc. Vat)

BD 39.337

BD 39.337 Each (inc. VAT)

Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft, Screw Mount, Connector

BD 35.761

BD 35.761 Each (Exc. Vat)

BD 39.337

BD 39.337 Each (inc. VAT)

Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft, Screw Mount, Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Reading

Absolute

Encoder Signal

Digital

Supply Voltage

5.5V dc

Shaft Diameter

6 mm

Mounting Type

Screw Mount

Shaft Style

Round

Termination Style

Connector

Country of Origin

Malaysia