Broadcom2.85 V Blue LED 1608 (0603) SMD, ASMT-CB00

RS Stock No.: 178-1680Brand: BroadcomManufacturers Part No.: ASMT-CB00
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Luminous Intensity

18 mcd

Number of Pins

2

Viewing Angle

150 °

Lens Shape

Dome

Dominant Wavelength

473 nm

Dimensions

1.6 x 1 x 0.4mm

Lens Colour

Clear

Product details

Avago ASMT-Cxxx Series LEDs

The ASMT-Cxxx series of right angle LEDs come in a variety of colours and with a small footprint to maximise component use on PCB boards. When mounted, the LEDs will emit light in a direction parallel to the PCB board. Applications include LCD/keypad/side/pushbutton backlighting and indication.

Right angle mount
Operating temperature range: -40°C to +85°C

Visible Light LEDs, Avago Technologies

Stock information temporarily unavailable.

BD 286.000

BD 0.072 Each (On a Reel of 4000) (Exc. Vat)

BD 314.600

BD 0.079 Each (On a Reel of 4000) (inc. VAT)

Broadcom2.85 V Blue LED 1608 (0603) SMD, ASMT-CB00

BD 286.000

BD 0.072 Each (On a Reel of 4000) (Exc. Vat)

BD 314.600

BD 0.079 Each (On a Reel of 4000) (inc. VAT)

Broadcom2.85 V Blue LED 1608 (0603) SMD, ASMT-CB00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Luminous Intensity

18 mcd

Number of Pins

2

Viewing Angle

150 °

Lens Shape

Dome

Dominant Wavelength

473 nm

Dimensions

1.6 x 1 x 0.4mm

Lens Colour

Clear

Product details

Avago ASMT-Cxxx Series LEDs

The ASMT-Cxxx series of right angle LEDs come in a variety of colours and with a small footprint to maximise component use on PCB boards. When mounted, the LEDs will emit light in a direction parallel to the PCB board. Applications include LCD/keypad/side/pushbutton backlighting and indication.

Right angle mount
Operating temperature range: -40°C to +85°C

Visible Light LEDs, Avago Technologies