Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom2 V Yellow LED 1608 (0603) SMD, ASMT-RA45-AP932

RS Stock No.: 178-1682Brand: BroadcomManufacturers Part No.: ASMT-RA45-AP932
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

90 mcd

Number of Pins

2

Viewing Angle

145 °

Lens Shape

Rectangle

Dominant Wavelength

591 nm

Dimensions

1.6 x 0.8 x 0.45mm

Lens Colour

Clear

Product details

Avago ASMT-Rx45 Series LEDs

The ASMT-Rx45 series, from Avago Technologies, are leadframe-based surface mount (SMT) ChipLEDs. They come in a thin 0.45mm package which is developed from the standard and compact 0603 platform. The ASMT-Rx45 LEDs provide a wide viewing angle to help improve visibility in sunlight.
Available in a variety of colour options, the ASMT-Rx45 LEDs are ideal for applications such as backlighting for dashboards, entertainment consoles, backlighting of industrial switches/buttons and small pixel indoor signs. Other suitable applications include interior automotive, office automations, home appliances and industrial equipment.

Features of the ASMT-Rx45 LEDs:
- Standard 0603 footprint: 1.6 x 0.8 x 0.45 mm
- Automotive qualified
- Wide viewing angle: 145°
- Operating temperature: -40°C to +100°C

Visible Light LEDs, Avago Technologies

Stock information temporarily unavailable.

BD 176.000

BD 0.044 Each (On a Reel of 4000) (Exc. Vat)

BD 193.600

BD 0.048 Each (On a Reel of 4000) (inc. VAT)

Broadcom2 V Yellow LED 1608 (0603) SMD, ASMT-RA45-AP932

BD 176.000

BD 0.044 Each (On a Reel of 4000) (Exc. Vat)

BD 193.600

BD 0.048 Each (On a Reel of 4000) (inc. VAT)

Broadcom2 V Yellow LED 1608 (0603) SMD, ASMT-RA45-AP932
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

90 mcd

Number of Pins

2

Viewing Angle

145 °

Lens Shape

Rectangle

Dominant Wavelength

591 nm

Dimensions

1.6 x 0.8 x 0.45mm

Lens Colour

Clear

Product details

Avago ASMT-Rx45 Series LEDs

The ASMT-Rx45 series, from Avago Technologies, are leadframe-based surface mount (SMT) ChipLEDs. They come in a thin 0.45mm package which is developed from the standard and compact 0603 platform. The ASMT-Rx45 LEDs provide a wide viewing angle to help improve visibility in sunlight.
Available in a variety of colour options, the ASMT-Rx45 LEDs are ideal for applications such as backlighting for dashboards, entertainment consoles, backlighting of industrial switches/buttons and small pixel indoor signs. Other suitable applications include interior automotive, office automations, home appliances and industrial equipment.

Features of the ASMT-Rx45 LEDs:
- Standard 0603 footprint: 1.6 x 0.8 x 0.45 mm
- Automotive qualified
- Wide viewing angle: 145°
- Operating temperature: -40°C to +100°C

Visible Light LEDs, Avago Technologies