Technical Document
Specifications
Brand
BroadcomLED Colours
Red
Package Type
0603
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 176.000
BD 0.044 Each (On a Reel of 4000) (Exc. Vat)
BD 193.600
BD 0.048 Each (On a Reel of 4000) (inc. VAT)
Broadcom Red LED 0603 SMD, ASMT-RR45-AQ902
4000
BD 176.000
BD 0.044 Each (On a Reel of 4000) (Exc. Vat)
BD 193.600
BD 0.048 Each (On a Reel of 4000) (inc. VAT)
Broadcom Red LED 0603 SMD, ASMT-RR45-AQ902
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
4000 - 4000 | BD 0.044 | BD 176.000 |
8000 - 16000 | BD 0.038 | BD 154.000 |
20000+ | BD 0.038 | BD 154.000 |
Technical Document
Specifications
Brand
BroadcomLED Colours
Red
Package Type
0603
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
Taiwan, Province Of China