Technical Document
Specifications
Brand
BroadcomLED Colours
RGB
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.1 V, 3.1 V
Luminous Intensity
384 mcd, 650 mcd, 1900 mcd
Number of Pins
6
Viewing Angle
120 °
Lens Shape
Square
Dominant Wavelength
469 / 529 / 623 nm
Dimensions
3 x 2.8 x 1.8mm
Lens Colour
Clear
Country of Origin
China
Product details
Avago ASMT-YTxx Series LEDs
A range of RGB (Red Green Blue) LED emitters, from Avago Technologies, in a PLCC6 surface mount package.
Industry standard PLCC6 package
High reliability
Wide viewing angle
Built in reflector
Visible Light LEDs, Avago Technologies
BD 10.312
BD 0.412 Each (In a Pack of 25) (Exc. Vat)
BD 11.343
BD 0.453 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 10.312
BD 0.412 Each (In a Pack of 25) (Exc. Vat)
BD 11.343
BD 0.453 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 375 | BD 0.412 | BD 10.312 |
400 - 975 | BD 0.314 | BD 7.838 |
1000+ | BD 0.231 | BD 5.775 |
Technical Document
Specifications
Brand
BroadcomLED Colours
RGB
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.1 V, 3.1 V
Luminous Intensity
384 mcd, 650 mcd, 1900 mcd
Number of Pins
6
Viewing Angle
120 °
Lens Shape
Square
Dominant Wavelength
469 / 529 / 623 nm
Dimensions
3 x 2.8 x 1.8mm
Lens Colour
Clear
Country of Origin
China
Product details
Avago ASMT-YTxx Series LEDs
A range of RGB (Red Green Blue) LED emitters, from Avago Technologies, in a PLCC6 surface mount package.
Industry standard PLCC6 package
High reliability
Wide viewing angle
Built in reflector