Broadcom2.1 V, 3.2 V Green & Red LED PLCC 6 SMD, ASMT-YTD2-0BB02

RS Stock No.: 769-3520Brand: BroadcomManufacturers Part No.: ASMT-YTD2-0BB02
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 3.2 V

Luminous Intensity

1.6 cd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Square

Dominant Wavelength

470 / 530 / 622 nm

Dimensions

3 x 2.8 x 1.8mm

Lens Colour

Clear

Product details

Avago ASMT-YTxx Series LEDs

A range of RGB (Red Green Blue) LED emitters, from Avago Technologies, in a PLCC6 surface mount package.

Industry standard PLCC6 package
High reliability
Wide viewing angle
Built in reflector

Visible Light LEDs, Avago Technologies

Stock information temporarily unavailable.

BD 3.712

BD 0.742 Each (In a Pack of 5) (Exc. Vat)

BD 4.083

BD 0.816 Each (In a Pack of 5) (inc. VAT)

Broadcom2.1 V, 3.2 V Green & Red LED PLCC 6 SMD, ASMT-YTD2-0BB02
Select packaging type

BD 3.712

BD 0.742 Each (In a Pack of 5) (Exc. Vat)

BD 4.083

BD 0.816 Each (In a Pack of 5) (inc. VAT)

Broadcom2.1 V, 3.2 V Green & Red LED PLCC 6 SMD, ASMT-YTD2-0BB02
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 3.2 V

Luminous Intensity

1.6 cd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Square

Dominant Wavelength

470 / 530 / 622 nm

Dimensions

3 x 2.8 x 1.8mm

Lens Colour

Clear

Product details

Avago ASMT-YTxx Series LEDs

A range of RGB (Red Green Blue) LED emitters, from Avago Technologies, in a PLCC6 surface mount package.

Industry standard PLCC6 package
High reliability
Wide viewing angle
Built in reflector

Visible Light LEDs, Avago Technologies