Technical Document
Specifications
Brand
BroadcomMaximum Load Current
0.6 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Maximum Control Voltage
1.7 V
Control Voltage Range
1.1 → 1.7 V
Minimum Load Current
0.6 A
Output Device
MOSFET
Dimensions
9.65 x 6.35 x 3.56mm
Minimum Operating Temperature
-40°C
Height
3.6mm
Maximum Operating Temperature
+85°C
Length
9.7mm
Operating Temperature Range
-40 → +85°C
Depth
6.4mm
Product details
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
BD 134.200
BD 2.684 Each (In a Tube of 50) (Exc. Vat)
BD 147.620
BD 2.952 Each (In a Tube of 50) (inc. VAT)
50
BD 134.200
BD 2.684 Each (In a Tube of 50) (Exc. Vat)
BD 147.620
BD 2.952 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 2.684 | BD 134.200 |
100 - 200 | BD 2.612 | BD 130.625 |
250 - 450 | BD 2.541 | BD 127.050 |
500 - 950 | BD 2.514 | BD 125.675 |
1000+ | BD 2.486 | BD 124.300 |
Technical Document
Specifications
Brand
BroadcomMaximum Load Current
0.6 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Maximum Control Voltage
1.7 V
Control Voltage Range
1.1 → 1.7 V
Minimum Load Current
0.6 A
Output Device
MOSFET
Dimensions
9.65 x 6.35 x 3.56mm
Minimum Operating Temperature
-40°C
Height
3.6mm
Maximum Operating Temperature
+85°C
Length
9.7mm
Operating Temperature Range
-40 → +85°C
Depth
6.4mm
Product details
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.