Technical Document
Specifications
Brand
BroadcomMaximum Load Current
2.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
-60 V
Maximum Control Voltage
1.7 V
Minimum Control Voltage
1.1 V
Switching Type
AC
Control Voltage Range
1.1 → 1.7 V
Number of Poles
1
Contact Configuration
SPDT
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Solid State Relay
Package Style
DIP
Maximum Turn On Time
10ms
Load Voltage Range
-60 → +60V
Series
ASSR-1611
Dimensions
9.65 x 6.35 x 4.19mm
Length
9.7mm
Operating Temperature Range
-40 → +85°C
Depth
6.4mm
Special Features
CMOS Compatibility, CSA Component Acceptance, Single-Pole-Single-Throw (SPST) Relay
Minimum Operating Temperature
-40°C
Height
4.2mm
Capacitance
0.8pF
Maximum Operating Temperature
+85°C
Off State Leakage Current
5 μA
BD 6.611
BD 3.306 Each (In a Pack of 2) (Exc. Vat)
BD 7.272
BD 3.637 Each (In a Pack of 2) (inc. VAT)
2
BD 6.611
BD 3.306 Each (In a Pack of 2) (Exc. Vat)
BD 7.272
BD 3.637 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 3.306 | BD 6.611 |
20 - 98 | BD 3.091 | BD 6.182 |
100 - 248 | BD 2.480 | BD 4.961 |
250 - 498 | BD 2.288 | BD 4.576 |
500+ | BD 2.112 | BD 4.224 |
Technical Document
Specifications
Brand
BroadcomMaximum Load Current
2.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
-60 V
Maximum Control Voltage
1.7 V
Minimum Control Voltage
1.1 V
Switching Type
AC
Control Voltage Range
1.1 → 1.7 V
Number of Poles
1
Contact Configuration
SPDT
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Solid State Relay
Package Style
DIP
Maximum Turn On Time
10ms
Load Voltage Range
-60 → +60V
Series
ASSR-1611
Dimensions
9.65 x 6.35 x 4.19mm
Length
9.7mm
Operating Temperature Range
-40 → +85°C
Depth
6.4mm
Special Features
CMOS Compatibility, CSA Component Acceptance, Single-Pole-Single-Throw (SPST) Relay
Minimum Operating Temperature
-40°C
Height
4.2mm
Capacitance
0.8pF
Maximum Operating Temperature
+85°C
Off State Leakage Current
5 μA