Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Series
HCNR201
Special Features
Linear Operation
Country of Origin
Thailand
Product details
High-Linearity Optocouplers, Avago Technologies
Optocouplers, Avago Technologies
BD 2.651
BD 2.651 Each (Exc. Vat)
BD 2.916
BD 2.916 Each (inc. VAT)
Standard
1
BD 2.651
BD 2.651 Each (Exc. Vat)
BD 2.916
BD 2.916 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.651 |
10 - 49 | BD 2.008 |
50 - 99 | BD 1.898 |
100 - 199 | BD 1.754 |
200+ | BD 1.666 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Series
HCNR201
Special Features
Linear Operation
Country of Origin
Thailand
Product details