Broadcom, HCNR201-300E DC Input Photodiode Output Optocoupler, Surface Mount, 8-Pin PDIP

RS Stock No.: 696-1245Brand: BroadcomManufacturers Part No.: HCNR201-300E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

5000 V ac

Series

HCNR201

Special Features

Linear Operation

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

BD 2.673

BD 2.673 Each (Exc. Vat)

BD 2.940

BD 2.940 Each (inc. VAT)

Broadcom, HCNR201-300E DC Input Photodiode Output Optocoupler, Surface Mount, 8-Pin PDIP
Select packaging type

BD 2.673

BD 2.673 Each (Exc. Vat)

BD 2.940

BD 2.940 Each (inc. VAT)

Broadcom, HCNR201-300E DC Input Photodiode Output Optocoupler, Surface Mount, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 7BD 2.673
8 - 20BD 2.387
21+BD 2.074

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

5000 V ac

Series

HCNR201

Special Features

Linear Operation

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies