Broadcom, HCNR201-300E DC Input Photodiode Output Optocoupler, Surface Mount, 8-Pin PDIP

RS Stock No.: 922-6680Brand: BroadcomManufacturers Part No.: HCNR201-300E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

5000 V ac

Series

HCNR201

Special Features

Linear Operation

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies

BD 62.601

BD 1.490 Each (In a Tube of 42) (Exc. Vat)

BD 68.861

BD 1.639 Each (In a Tube of 42) (inc. VAT)

Broadcom, HCNR201-300E DC Input Photodiode Output Optocoupler, Surface Mount, 8-Pin PDIP

BD 62.601

BD 1.490 Each (In a Tube of 42) (Exc. Vat)

BD 68.861

BD 1.639 Each (In a Tube of 42) (inc. VAT)

Broadcom, HCNR201-300E DC Input Photodiode Output Optocoupler, Surface Mount, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
42 - 168BD 1.490BD 62.601
210 - 378BD 1.243BD 52.206
420+BD 1.128BD 47.355

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

5000 V ac

Series

HCNR201

Special Features

Linear Operation

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies