Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Logic Gate
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
10 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Typical Fall Time
7ns
Series
HCNW
Product details
Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
Optocouplers, Avago Technologies
BD 55.440
BD 1.320 Each (In a Tube of 42) (Exc. Vat)
BD 60.984
BD 1.452 Each (In a Tube of 42) (inc. VAT)
42
BD 55.440
BD 1.320 Each (In a Tube of 42) (Exc. Vat)
BD 60.984
BD 1.452 Each (In a Tube of 42) (inc. VAT)
Stock information temporarily unavailable.
42
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Logic Gate
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
10 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Typical Fall Time
7ns
Series
HCNW
Product details
Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
