Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
400 mA
Isolation Voltage
5000 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
68%
Series
HCNW
Product details
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
BD 3.410
BD 1.705 Each (In a Pack of 2) (Exc. Vat)
BD 3.751
BD 1.875 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.410
BD 1.705 Each (In a Pack of 2) (Exc. Vat)
BD 3.751
BD 1.875 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.705 | BD 3.410 |
10 - 38 | BD 1.287 | BD 2.574 |
40 - 98 | BD 1.172 | BD 2.343 |
100 - 198 | BD 1.078 | BD 2.156 |
200+ | BD 1.028 | BD 2.057 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
400 mA
Isolation Voltage
5000 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
68%
Series
HCNW
Product details
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.